Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

PE1206JRF070R02L | |
|---|---|
DigiKey Part Number | PE1206JRF070R02L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE1206JRF070R02L |
Description | RES 0.02 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206JRF070R02L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1206DRF070R02L | YAGEO | 0 | PE1206DRF070R02L-ND | 0,11059 € | Upgrade |
| PE1206DRF7W0R02L | YAGEO | 0 | PE1206DRF7W0R02L-ND | 0,16588 € | Upgrade |
| PE1206FRF7W0R02L | YAGEO | 16 | 13-PE1206FRF7W0R02LCT-ND | 0,53000 € | Upgrade |
| PE1206JRF7W0R02L | YAGEO | 0 | PE1206JRF7W0R02L-ND | 0,11059 € | Upgrade |
| PE1206FRE070R02L | YAGEO | 0 | 13-PE1206FRE070R02L-ND | 0,04574 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07866 € | 314,64 € |
| Unit Price without VAT: | 0,07866 € |
|---|---|
| Unit Price with VAT: | 0,09361 € |



