1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRM7W0R047L

DigiKey Part Number
13-PE1206FRM7W0R047LTR-ND - Tape & Reel (TR)
13-PE1206FRM7W0R047LCT-ND - Cut Tape (CT)
13-PE1206FRM7W0R047LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRM7W0R047L
Description
RES 0.047 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRM7W0R047L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,34400 €3,44 €
250,29240 €7,31 €
500,26020 €13,01 €
1000,23270 €23,27 €
2500,20256 €50,64 €
5000,18368 €91,84 €
1.0000,16764 €167,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14244 €569,76 €
8.0000,13260 €1.060,80 €
12.0000,12755 €1.530,60 €
20.0000,12184 €2.436,80 €
28.0000,11843 €3.316,04 €
40.0000,11688 €4.675,20 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €