
PE1206FRM470R008L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM470R008LTR-ND - Tape & Reel (TR) 13-PE1206FRM470R008LCT-ND - Cut Tape (CT) 13-PE1206FRM470R008LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM470R008L |
Description | RES 0.008 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM470R008L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,47800 € | 11,95 € |
| 50 | 0,42720 € | 21,36 € |
| 100 | 0,38380 € | 38,38 € |
| 250 | 0,33624 € | 84,06 € |
| 500 | 0,30650 € | 153,25 € |
| 1.000 | 0,28119 € | 281,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24143 € | 965,72 € |
| 8.000 | 0,22592 € | 1.807,36 € |
| 12.000 | 0,21796 € | 2.615,52 € |
| 20.000 | 0,20979 € | 4.195,80 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

