
PE1206FRF7W0R28L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF7W0R28LTR-ND - Tape & Reel (TR) 13-PE1206FRF7W0R28LCT-ND - Cut Tape (CT) 13-PE1206FRF7W0R28LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF7W0R28L |
Description | RES 0.28 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 280 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,25600 € | 12,80 € |
| 100 | 0,22900 € | 22,90 € |
| 250 | 0,19932 € | 49,83 € |
| 500 | 0,18074 € | 90,37 € |
| 1.000 | 0,16497 € | 164,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14016 € | 560,64 € |
| 8.000 | 0,13048 € | 1.043,84 € |
| 12.000 | 0,12551 € | 1.506,12 € |
| 20.000 | 0,11989 € | 2.397,80 € |
| 28.000 | 0,11654 € | 3.263,12 € |
| 40.000 | 0,11502 € | 4.600,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

