
PE1206FRF7W0R005L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF7W0R005LTR-ND - Tape & Reel (TR) 13-PE1206FRF7W0R005LCT-ND - Cut Tape (CT) 13-PE1206FRF7W0R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF7W0R005L |
Description | RES 0.005 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF7W0R005L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1206FRM7W0R005L | YAGEO | 6.866 | 13-PE1206FRM7W0R005LCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,26360 € | 6,59 € |
| 50 | 0,23420 € | 11,71 € |
| 100 | 0,20920 € | 20,92 € |
| 250 | 0,18200 € | 45,50 € |
| 500 | 0,16488 € | 82,44 € |
| 1.000 | 0,15036 € | 150,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12751 € | 510,04 € |
| 8.000 | 0,11859 € | 948,72 € |
| 12.000 | 0,11401 € | 1.368,12 € |
| 20.000 | 0,10883 € | 2.176,60 € |
| 28.000 | 0,10575 € | 2.961,00 € |
| 40.000 | 0,10352 € | 4.140,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

