
PE1206FRE470R04L | |
|---|---|
DigiKey Part Number | 13-PE1206FRE470R04LTR-ND - Tape & Reel (TR) 13-PE1206FRE470R04LCT-ND - Cut Tape (CT) 13-PE1206FRE470R04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRE470R04L |
Description | RES 0.04 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,09340 € | 9,34 € |
| 250 | 0,08048 € | 20,12 € |
| 500 | 0,07234 € | 36,17 € |
| 1.000 | 0,06543 € | 65,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05455 € | 218,20 € |
| 8.000 | 0,05030 € | 402,40 € |
| 12.000 | 0,04812 € | 577,44 € |
| 20.000 | 0,04566 € | 913,20 € |
| 28.000 | 0,04419 € | 1.237,32 € |
| 40.000 | 0,04275 € | 1.710,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

