47 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRE470R047L

DigiKey Part Number
13-PE1206FRE470R047LTR-ND - Tape & Reel (TR)
13-PE1206FRE470R047LCT-ND - Cut Tape (CT)
13-PE1206FRE470R047LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRE470R047L
Description
RES 0.047 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14300 €1,43 €
250,12040 €3,01 €
500,10660 €5,33 €
1000,09460 €9,46 €
2500,08148 €20,37 €
5000,07326 €36,63 €
1.0000,06625 €66,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05524 €220,96 €
8.0000,05094 €407,52 €
12.0000,04873 €584,76 €
20.0000,04623 €924,60 €
28.0000,04474 €1.252,72 €
40.0000,04329 €1.731,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €