
PE1206FRE470R039L | |
|---|---|
DigiKey Part Number | 13-PE1206FRE470R039LTR-ND - Tape & Reel (TR) 13-PE1206FRE470R039LCT-ND - Cut Tape (CT) 13-PE1206FRE470R039LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRE470R039L |
Description | RES 0.039 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,12000 € | 3,00 € |
| 50 | 0,10600 € | 5,30 € |
| 100 | 0,09420 € | 9,42 € |
| 250 | 0,08112 € | 20,28 € |
| 500 | 0,07292 € | 36,46 € |
| 1.000 | 0,06595 € | 65,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05499 € | 219,96 € |
| 8.000 | 0,05071 € | 405,68 € |
| 12.000 | 0,04851 € | 582,12 € |
| 20.000 | 0,04602 € | 920,40 € |
| 28.000 | 0,04454 € | 1.247,12 € |
| 40.000 | 0,04309 € | 1.723,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

