
PE1206DRF7W0R024L | |
|---|---|
DigiKey Part Number | 13-PE1206DRF7W0R024L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE1206DRF7W0R024L |
Description | RES 0.024 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16588 € | 663,52 € |
| Unit Price without VAT: | 0,16588 € |
|---|---|
| Unit Price with VAT: | 0,19740 € |

