Upgrade
Parametric Equivalent

PE1206DRF070R007L | |
|---|---|
DigiKey Part Number | PE1206DRF070R007L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE1206DRF070R007L |
Description | RES 0.007 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206DRF070R007L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1206DRF7W0R007L | YAGEO | 0 | PE1206DRF7W0R007L-ND | 0,05929 € | Upgrade |
| PE1206DRM070R007L | YAGEO | 0 | PE1206DRM070R007L-ND | 0,05929 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05929 € | 237,16 € |
| Unit Price without VAT: | 0,05929 € |
|---|---|
| Unit Price with VAT: | 0,07056 € |


