Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

PE0805JRF070R04L | |
|---|---|
DigiKey Part Number | PE0805JRF070R04L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE0805JRF070R04L |
Description | RES 0.04 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805JRF070R04L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0805DRF070R04L | YAGEO | 0 | PE0805DRF070R04L-ND | 0,13220 € | Upgrade |
| PE0805DRF470R04L | YAGEO | 0 | PE0805DRF470R04L-ND | 0,33188 € | Upgrade |
| PE0805DRF7T0R04L | YAGEO | 0 | PE0805DRF7T0R04L-ND | 0,05523 € | Upgrade |
| PE0805DRF7W0R04L | YAGEO | 0 | PE0805DRF7W0R04L-ND | 0,05523 € | Upgrade |
| PE0805FRF470R04L | YAGEO | 0 | PE0805FRF470R04L-ND | 0,22055 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05975 € | 298,75 € |
| Unit Price without VAT: | 0,05975 € |
|---|---|
| Unit Price with VAT: | 0,07110 € |


