
PE0805FRF070R005L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF070R005LTR-ND - Tape & Reel (TR) 13-PE0805FRF070R005LCT-ND - Cut Tape (CT) 13-PE0805FRF070R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF070R005L |
Description | RES 0.005 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF070R005L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,59960 € | 14,99 € |
| 50 | 0,53680 € | 26,84 € |
| 100 | 0,48340 € | 48,34 € |
| 250 | 0,42492 € | 106,23 € |
| 500 | 0,38828 € | 194,14 € |
| 1.000 | 0,35714 € | 357,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30173 € | 1.508,65 € |
| 10.000 | 0,28362 € | 2.836,20 € |
| 15.000 | 0,27502 € | 4.125,30 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

