Parametric Equivalent
Parametric Equivalent

PE0612FKF070R01Z | |
|---|---|
DigiKey Part Number | 13-PE0612FKF070R01Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE0612FKF070R01Z |
Description | RES 0.01 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0612FKE070R01Z | YAGEO | 0 | 13-PE0612FKE070R01Z-ND | 0,21228 € | Parametric Equivalent |
| PE0612FKM070R01Z | YAGEO | 0 | 13-PE0612FKM070R01Z-ND | 0,13798 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08081 € | 404,05 € |
| Unit Price without VAT: | 0,08081 € |
|---|---|
| Unit Price with VAT: | 0,09616 € |


