Parametric Equivalent
Parametric Equivalent

PE0603JRF070R005L | |
|---|---|
DigiKey Part Number | PE0603JRF070R005L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE0603JRF070R005L |
Description | RES 0.005 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603JRF070R005L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.030" W (1.60mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0603FRE070R005L | YAGEO | 0 | 13-PE0603FRE070R005LTR-ND | 0,08847 € | Parametric Equivalent |
| PE0603FRF070R005L | YAGEO | 0 | PE0603FRF070R005L-ND | 0,09342 € | Parametric Equivalent |


