
PE0603FRF7W0R2L | |
|---|---|
DigiKey Part Number | 13-PE0603FRF7W0R2LTR-ND - Tape & Reel (TR) 13-PE0603FRF7W0R2LCT-ND - Cut Tape (CT) 13-PE0603FRF7W0R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRF7W0R2L |
Description | RES 0.2 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,18440 € | 4,61 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,14580 € | 14,58 € |
| 250 | 0,12616 € | 31,54 € |
| 500 | 0,11388 € | 56,94 € |
| 1.000 | 0,10347 € | 103,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08491 € | 424,55 € |
| 10.000 | 0,07884 € | 788,40 € |
| 15.000 | 0,07572 € | 1.135,80 € |
| 25.000 | 0,07219 € | 1.804,75 € |
| 35.000 | 0,07009 € | 2.453,15 € |
| 50.000 | 0,06804 € | 3.402,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

