
PE0201FRF7W0R2L | |
|---|---|
DigiKey Part Number | 13-PE0201FRF7W0R2LTR-ND - Tape & Reel (TR) 13-PE0201FRF7W0R2LCT-ND - Cut Tape (CT) 13-PE0201FRF7W0R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0201FRF7W0R2L |
Description | RES 0.2 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0201FRF7W0R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.31mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,34520 € | 8,63 € |
| 50 | 0,30740 € | 15,37 € |
| 100 | 0,27550 € | 27,55 € |
| 250 | 0,24036 € | 60,09 € |
| 500 | 0,21838 € | 109,19 € |
| 1.000 | 0,19970 € | 199,70 € |
| 5.000 | 0,16811 € | 840,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15557 € | 1.555,70 € |
| 20.000 | 0,14634 € | 2.926,80 € |
| 30.000 | 0,14284 € | 4.285,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

