
PE0201DRF7W0R2L | |
|---|---|
DigiKey Part Number | 13-PE0201DRF7W0R2LTR-ND - Tape & Reel (TR) 13-PE0201DRF7W0R2LCT-ND - Cut Tape (CT) 13-PE0201DRF7W0R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0201DRF7W0R2L |
Description | RES 0.2 OHM 0.5% 1/10W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.31mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,39760 € | 9,94 € |
| 50 | 0,35480 € | 17,74 € |
| 100 | 0,31820 € | 31,82 € |
| 250 | 0,27816 € | 69,54 € |
| 500 | 0,25304 € | 126,52 € |
| 1.000 | 0,23171 € | 231,71 € |
| 5.000 | 0,19856 € | 992,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18133 € | 1.813,30 € |
| 20.000 | 0,17079 € | 3.415,80 € |
| 30.000 | 0,16871 € | 5.061,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

