Direct

P6SMB350CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB350CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB350CA/TR7 |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11840 € | 59,20 € |
| 1.000 | 0,10557 € | 105,57 € |
| 1.500 | 0,09903 € | 148,55 € |
| 2.500 | 0,09168 € | 229,20 € |
| 3.500 | 0,08731 € | 305,58 € |
| 5.000 | 0,08307 € | 415,35 € |
| 12.500 | 0,07376 € | 922,00 € |
| 25.000 | 0,06800 € | 1.700,00 € |
| 50.000 | 0,06315 € | 3.157,50 € |
| Unit Price without VAT: | 0,11840 € |
|---|---|
| Unit Price with VAT: | 0,14090 € |


