
P6SMB350CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB350CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB350CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB350CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB350CA/TR13 |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14570 € | 14,57 € |
| 500 | 0,10878 € | 54,39 € |
| 1.000 | 0,09685 € | 96,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08168 € | 245,04 € |
| 6.000 | 0,07402 € | 444,12 € |
| 9.000 | 0,07012 € | 631,08 € |
| 15.000 | 0,06573 € | 985,95 € |
| 21.000 | 0,06313 € | 1.325,73 € |
| 30.000 | 0,06061 € | 1.818,30 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

