Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6SMB24A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB24A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB24A-AT/TR7 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08370 € | 41,85 € |
| 1.000 | 0,07533 € | 75,33 € |
| 1.500 | 0,07099 € | 106,48 € |
| 2.500 | 0,06607 € | 165,18 € |
| 3.500 | 0,06313 € | 220,96 € |
| 5.000 | 0,06025 € | 301,25 € |
| 12.500 | 0,05387 € | 673,38 € |
| 25.000 | 0,04988 € | 1.247,00 € |
| 50.000 | 0,04651 € | 2.325,50 € |
| Unit Price without VAT: | 0,08370 € |
|---|---|
| Unit Price with VAT: | 0,09960 € |









