33.2V Clamp 18A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB24A_R1_00001

DigiKey Part Number
3757-P6SMB24A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMB24A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMB24A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB24A_R1_00001
Description
TVS DIODE 20.5VWM 33.2V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33.2V Clamp 18A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current - Peak Pulse (10/1000µs)
18A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
20.5V
Supplier Device Package
Voltage - Breakdown (Min)
22.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
33.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,09131 €73,05 €
1.6000,08156 €130,50 €
2.4000,07657 €183,77 €
4.0000,07096 €283,84 €
5.6000,06764 €378,78 €
8.0000,06441 €515,28 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22800 €2,28 €
1000,14350 €14,35 €
Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,23800 €2,38 €
1000,16060 €16,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €