
P6KE75A-AT/B | |
---|---|
DigiKey Part Number | 13-P6KE75A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE75A-AT/B |
Description | TVS DIODE 64.1VWM 103V DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,08858 € | 177,16 € |
4.000 | 0,08094 € | 323,76 € |
6.000 | 0,07702 € | 462,12 € |
10.000 | 0,07257 € | 725,70 € |
14.000 | 0,06993 € | 979,02 € |
20.000 | 0,06735 € | 1.347,00 € |
50.000 | 0,06373 € | 3.186,50 € |
Unit Price without VAT: | 0,08858 € |
---|---|
Unit Price with VAT: | 0,10541 € |