DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE75A/B

DigiKey Part Number
13-P6KE75A/BCT-ND - Cut Tape (CT)
13-P6KE75A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE75A/B
Description
TVS DIODE 64.1VWM 103V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
103V Clamp 5.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Cut Tape (CT)
Tape & Box (TB)
cms-part-status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09100 €0,91 €
250,08000 €2,00 €
1000,06770 €6,77 €
2500,06188 €15,47 €
5000,05840 €29,20 €
1.0000,05552 €55,52 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07264 €145,28 €
4.0000,06535 €261,40 €
6.0000,06164 €369,84 €
10.0000,05746 €574,60 €
14.0000,05499 €769,86 €
20.0000,05258 €1.051,60 €
50.0000,04730 €2.365,00 €
100.0000,04487 €4.487,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €