Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE39A/B | |
|---|---|
DigiKey Part Number | 13-P6KE39A/BCT-ND - Cut Tape (CT) 13-P6KE39A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE39A/B |
Description | TVS DIODE 33.3VWM 53.9V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08040 € | 2,01 € |
| 100 | 0,06810 € | 6,81 € |
| 250 | 0,06232 € | 15,58 € |
| 500 | 0,05880 € | 29,40 € |
| 1.000 | 0,05590 € | 55,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07314 € | 146,28 € |
| 4.000 | 0,06580 € | 263,20 € |
| 6.000 | 0,06206 € | 372,36 € |
| 10.000 | 0,05786 € | 578,60 € |
| 14.000 | 0,05537 € | 775,18 € |
| 20.000 | 0,05294 € | 1.058,80 € |
| 50.000 | 0,04763 € | 2.381,50 € |
| 100.000 | 0,04518 € | 4.518,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |








