
BZW06-33 | |
|---|---|
DigiKey Part Number | 4878-BZW06-33CT-ND - Cut Tape (CT) 4878-BZW06-33TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-33 |
Description | TVS DIODE 33.3VWM 53.9V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,15840 € | 15,84 € |
| 500 | 0,11858 € | 59,29 € |
| 1.000 | 0,09501 € | 95,01 € |
| 2.000 | 0,09490 € | 189,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09226 € | 369,04 € |
| 8.000 | 0,06035 € | 482,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

