P6KE160A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1.950
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08094 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 709
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,09115 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.480
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 1.475
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,08281 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,09115 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18564 €
Datasheet
DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE160A/TR13

DigiKey Part Number
13-P6KE160A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE160A/TR13
Description
TVS DIODE 136VWM 219VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
219V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06514 €260,56 €
8.0000,05971 €477,68 €
12.0000,05693 €683,16 €
20.0000,05377 €1.075,40 €
28.0000,05190 €1.453,20 €
40.0000,05007 €2.002,80 €
100.0000,04903 €4.903,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06514 €
Unit Price with VAT:0,07752 €