
P6KE160A | |
---|---|
DigiKey Part Number | P6KE160ALFTR-ND - Tape & Reel (TR) P6KE160ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE160A |
Description | TVS DIODE 136VWM 219VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE160A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,33100 € | 3,31 € |
100 | 0,14240 € | 14,24 € |
500 | 0,13554 € | 67,77 € |
1.000 | 0,13510 € | 135,10 € |
2.000 | 0,13198 € | 263,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10294 € | 411,76 € |
8.000 | 0,10088 € | 807,04 € |
12.000 | 0,09331 € | 1.119,72 € |
20.000 | 0,09007 € | 1.801,40 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |