
P6KE110A/TR13 | |
---|---|
DigiKey Part Number | 13-P6KE110A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE110A/TR13 |
Description | TVS DIODE 94VWM 152VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06514 € | 260,56 € |
8.000 | 0,05971 € | 477,68 € |
12.000 | 0,05693 € | 683,16 € |
20.000 | 0,05377 € | 1.075,40 € |
28.000 | 0,05190 € | 1.453,20 € |
40.000 | 0,05007 € | 2.002,80 € |
100.000 | 0,04903 € | 4.903,00 € |
Unit Price without VAT: | 0,06514 € |
---|---|
Unit Price with VAT: | 0,07752 € |