SA30A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE110A

DigiKey Part Number
P6KE110ALFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE110A
Description
TVS DIODE 94VWM 152VC DO15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
152V Clamp 4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE110A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
4A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10365 €414,60 €
8.0000,10157 €812,56 €
12.0000,09395 €1.127,40 €
20.0000,09069 €1.813,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10365 €
Unit Price with VAT:0,12334 €