Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4SMA91A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA91A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA91A-AT/TR7 |
Description | TVS DIODE 77.8VWM 125V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07800 € | 78,00 € |
| 2.000 | 0,07061 € | 141,22 € |
| 3.000 | 0,06679 € | 200,37 € |
| 5.000 | 0,06246 € | 312,30 € |
| 7.000 | 0,05988 € | 419,16 € |
| 10.000 | 0,05736 € | 573,60 € |
| 25.000 | 0,05178 € | 1.294,50 € |
| 50.000 | 0,04830 € | 2.415,00 € |
| 100.000 | 0,04818 € | 4.818,00 € |
| Unit Price without VAT: | 0,07800 € |
|---|---|
| Unit Price with VAT: | 0,09282 € |








