P4SMA91A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,04941 €
Datasheet
125V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA91A/TR7

DigiKey Part Number
13-P4SMA91A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA91A/TR7
Description
TVS DIODE 77.8VWM 125V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
125V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
125V
Mfr
Current - Peak Pulse (10/1000µs)
3.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
77.8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
86.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA91A/TR13YAGEO013-P4SMA91A/TR13TR-ND0,04941 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,06214 €62,14 €
2.0000,05609 €112,18 €
3.0000,05296 €158,88 €
5.0000,04941 €247,05 €
7.0000,04730 €331,10 €
10.0000,04523 €452,30 €
25.0000,04064 €1.016,00 €
50.0000,03778 €1.889,00 €
100.0000,03640 €3.640,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06214 €
Unit Price with VAT:0,07395 €