
P4KE510A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-P4KE510A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE510A-AT/TR13 |
Description | TVS DIODE 434VWM 698VC DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 570mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 570mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,07419 € | 370,95 € |
10.000 | 0,06832 € | 683,20 € |
15.000 | 0,06531 € | 979,65 € |
25.000 | 0,06190 € | 1.547,50 € |
35.000 | 0,05988 € | 2.095,80 € |
50.000 | 0,05935 € | 2.967,50 € |
Unit Price without VAT: | 0,07419 € |
---|---|
Unit Price with VAT: | 0,08829 € |