
P4KE510A-AT/B | |
---|---|
DigiKey Part Number | 13-P4KE510A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE510A-AT/B |
Description | TVS DIODE 434VWM 698VC DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 570mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 570mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07917 € | 237,51 € |
6.000 | 0,07255 € | 435,30 € |
9.000 | 0,06915 € | 622,35 € |
15.000 | 0,06531 € | 979,65 € |
21.000 | 0,06302 € | 1.323,42 € |
30.000 | 0,06079 € | 1.823,70 € |
75.000 | 0,05935 € | 4.451,25 € |
Unit Price without VAT: | 0,07917 € |
---|---|
Unit Price with VAT: | 0,09421 € |