
MMP200JR-200R | |
|---|---|
DigiKey Part Number | 13-MMP200JR-200RTR-ND - Tape & Reel (TR) 13-MMP200JR-200RCT-ND - Cut Tape (CT) 13-MMP200JR-200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMP200JR-200R |
Description | RES SMD 5% 2W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 2W Chip Resistor MELF, 0309 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMP200JR-200R Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0309 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" Dia x 0.335" L (3.20mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,34520 € | 8,63 € |
| 50 | 0,30740 € | 15,37 € |
| 100 | 0,27530 € | 27,53 € |
| 250 | 0,24016 € | 60,04 € |
| 500 | 0,21816 € | 109,08 € |
| 1.000 | 0,19944 € | 199,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17545 € | 438,62 € |
| 5.000 | 0,16288 € | 814,40 € |
| 7.500 | 0,15643 € | 1.173,23 € |
| 12.500 | 0,14913 € | 1.864,13 € |
| 17.500 | 0,14478 € | 2.533,65 € |
| 25.000 | 0,14054 € | 3.513,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

