100 Ohms ±5% 2W Chip Resistor MELF, 0309 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP200JR-100R

DigiKey Part Number
13-MMP200JR-100RTR-ND - Tape & Reel (TR)
13-MMP200JR-100RCT-ND - Cut Tape (CT)
13-MMP200JR-100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMP200JR-100R
Description
RES SMD 5% 2W MELF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 2W Chip Resistor MELF, 0309 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MMP200JR-100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0309
Supplier Device Package
Size / Dimension
0.126" Dia x 0.335" L (3.20mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,41100 €4,11 €
250,34960 €8,74 €
500,31120 €15,56 €
1000,27870 €27,87 €
2500,24316 €60,79 €
5000,22090 €110,45 €
1.0000,20195 €201,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17766 €444,15 €
5.0000,16493 €824,65 €
7.5000,15840 €1.188,00 €
12.5000,15101 €1.887,62 €
17.5000,14661 €2.565,67 €
25.0000,14231 €3.557,75 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €