
MMP200FRF150R | |
|---|---|
DigiKey Part Number | 13-MMP200FRF150RTR-ND - Tape & Reel (TR) 13-MMP200FRF150RCT-ND - Cut Tape (CT) 13-MMP200FRF150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMP200FRF150R |
Description | RES SMD 150 OHM 1% 2W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 2W Chip Resistor MELF, 0309 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMP200FRF150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0309 | |
Supplier Device Package | ||
Size / Dimension | 0.126" Dia x 0.335" L (3.20mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,43800 € | 10,95 € |
| 50 | 0,39080 € | 19,54 € |
| 100 | 0,35080 € | 35,08 € |
| 250 | 0,30700 € | 76,75 € |
| 500 | 0,27958 € | 139,79 € |
| 1.000 | 0,25625 € | 256,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22618 € | 565,45 € |
| 5.000 | 0,21052 € | 1.052,60 € |
| 7.500 | 0,20247 € | 1.518,53 € |
| 12.500 | 0,19337 € | 2.417,12 € |
| 17.500 | 0,18795 € | 3.289,12 € |
| 25.000 | 0,18514 € | 4.628,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

