10 Ohms ±1% 2W Chip Resistor MELF, 0309 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP200FRF10R

DigiKey Part Number
13-MMP200FRF10RTR-ND - Tape & Reel (TR)
13-MMP200FRF10RCT-ND - Cut Tape (CT)
13-MMP200FRF10RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMP200FRF10R
Description
RES SMD 10 OHM 1% 2W MELF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 2W Chip Resistor MELF, 0309 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MMP200FRF10R Models
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
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0309
Supplier Device Package
Size / Dimension
0.126" Dia x 0.335" L (3.20mm x 8.50mm)
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
In-Stock: 4.182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,51900 €5,19 €
250,44320 €11,08 €
500,39580 €19,79 €
1000,35530 €35,53 €
2500,31088 €77,72 €
5000,28310 €141,55 €
1.0000,25948 €259,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22903 €572,58 €
5.0000,21317 €1.065,85 €
7.5000,20502 €1.537,65 €
12.5000,19581 €2.447,62 €
17.5000,19032 €3.330,60 €
25.0000,18747 €4.686,75 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €