
MMP200FRF100R | |
|---|---|
DigiKey Part Number | 13-MMP200FRF100RTR-ND - Tape & Reel (TR) 13-MMP200FRF100RCT-ND - Cut Tape (CT) 13-MMP200FRF100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMP200FRF100R |
Description | RES SMD 100 OHM 1% 2W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor MELF, 0309 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMP200FRF100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0309 | |
Supplier Device Package | ||
Size / Dimension | 0.126" Dia x 0.335" L (3.20mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,44320 € | 11,08 € |
| 50 | 0,39580 € | 19,79 € |
| 100 | 0,35530 € | 35,53 € |
| 250 | 0,31088 € | 77,72 € |
| 500 | 0,28310 € | 141,55 € |
| 1.000 | 0,25948 € | 259,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22903 € | 572,58 € |
| 5.000 | 0,21317 € | 1.065,85 € |
| 7.500 | 0,20502 € | 1.537,65 € |
| 12.500 | 0,19581 € | 2.447,62 € |
| 17.500 | 0,19032 € | 3.330,60 € |
| 25.000 | 0,18747 € | 4.686,75 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

