
MMP200FRE9K31 | |
|---|---|
DigiKey Part Number | MMP200FRE9K31-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMP200FRE9K31 |
Description | RES SMD 1% 2W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±1% 2W Chip Resistor MELF, 0309 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMP200FRE9K31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0309 | |
Supplier Device Package | ||
Size / Dimension | 0.126" Dia x 0.335" L (3.20mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20856 € | 1.042,80 € |
| Unit Price without VAT: | 0,20856 € |
|---|---|
| Unit Price with VAT: | 0,24819 € |

