4.64 kOhms ±1% 2W Chip Resistor MELF, 0309 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP200FRE4K64

DigiKey Part Number
MMP200FRE4K64-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMP200FRE4K64
Description
RES SMD 1% 2W MELF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±1% 2W Chip Resistor MELF, 0309 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MMP200FRE4K64 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
MELF, 0309
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" Dia x 0.335" L (3.20mm x 8.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20596 €1.029,80 €
Unit Price without VAT:0,20596 €
Unit Price with VAT:0,24509 €