
MMP200FRE36K | |
|---|---|
DigiKey Part Number | YAG5801TR-ND - Tape & Reel (TR) YAG5801CT-ND - Cut Tape (CT) YAG5801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMP200FRE36K |
Description | MELF RESISTOR 2W 36K OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 2W Chip Resistor MELF, 0309 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMP200FRE36K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0309 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" Dia x 0.335" L (3.20mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,51040 € | 12,76 € |
| 50 | 0,45640 € | 22,82 € |
| 100 | 0,41040 € | 41,04 € |
| 250 | 0,35976 € | 89,94 € |
| 500 | 0,32810 € | 164,05 € |
| 1.000 | 0,30119 € | 301,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27172 € | 679,30 € |
| 5.000 | 0,25329 € | 1.266,45 € |
| 7.500 | 0,24383 € | 1.828,72 € |
| 12.500 | 0,23312 € | 2.914,00 € |
| 17.500 | 0,22674 € | 3.967,95 € |
| 25.000 | 0,22051 € | 5.512,75 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

