
MMP200FRE150R | |
|---|---|
DigiKey Part Number | MMP200FRE150R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMP200FRE150R |
Description | RES SMD 1% 2W MELF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 2W Chip Resistor MELF, 0309 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMP200FRE150R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0309 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" Dia x 0.335" L (3.20mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26285 € | 1.314,25 € |
| Unit Price without VAT: | 0,26285 € |
|---|---|
| Unit Price with VAT: | 0,31279 € |

