
MMP100JR-5R1 | |
|---|---|
DigiKey Part Number | 13-MMP100JR-5R1TR-ND - Tape & Reel (TR) 13-MMP100JR-5R1CT-ND - Cut Tape (CT) 13-MMP100JR-5R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMP100JR-5R1 |
Description | RES SMD 5% 1W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMP100JR-5R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,13840 € | 3,46 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,10880 € | 10,88 € |
| 250 | 0,09384 € | 23,46 € |
| 500 | 0,08446 € | 42,23 € |
| 1.000 | 0,07649 € | 76,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06835 € | 136,70 € |
| 4.000 | 0,06270 € | 250,80 € |
| 6.000 | 0,05980 € | 358,80 € |
| 10.000 | 0,05652 € | 565,20 € |
| 14.000 | 0,05456 € | 763,84 € |
| 20.000 | 0,05265 € | 1.053,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

