
MMP100FRF536R | |
|---|---|
DigiKey Part Number | 13-MMP100FRF536RTR-ND - Tape & Reel (TR) 13-MMP100FRF536RCT-ND - Cut Tape (CT) 13-MMP100FRF536RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMP100FRF536R |
Description | RES SMD 1% 1W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±1% 1W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMP100FRF536R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,22040 € | 5,51 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,17430 € | 17,43 € |
| 250 | 0,15120 € | 37,80 € |
| 500 | 0,13672 € | 68,36 € |
| 1.000 | 0,12440 € | 124,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11170 € | 223,40 € |
| 4.000 | 0,10299 € | 411,96 € |
| 6.000 | 0,09851 € | 591,06 € |
| 10.000 | 0,09345 € | 934,50 € |
| 14.000 | 0,09043 € | 1.266,02 € |
| 20.000 | 0,08748 € | 1.749,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

