
MMP100FRE76R8 | |
|---|---|
DigiKey Part Number | MMP100FRE76R8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMP100FRE76R8 |
Description | RES SMD 1% 1W MELF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±1% 1W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMP100FRE76R8 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10412 € | 624,72 € |
| Unit Price without VAT: | 0,10412 € |
|---|---|
| Unit Price with VAT: | 0,12390 € |

