
MMP100FRE3K3 | |
|---|---|
DigiKey Part Number | 13-MMP100FRE3K3TR-ND - Tape & Reel (TR) 13-MMP100FRE3K3CT-ND - Cut Tape (CT) 13-MMP100FRE3K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMP100FRE3K3 |
Description | RES SMD 1% 1W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 1W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMP100FRE3K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,12950 € | 12,95 € |
| 250 | 0,11192 € | 27,98 € |
| 500 | 0,10088 € | 50,44 € |
| 1.000 | 0,09151 € | 91,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08191 € | 163,82 € |
| 4.000 | 0,07527 € | 301,08 € |
| 6.000 | 0,07185 € | 431,10 € |
| 10.000 | 0,06800 € | 680,00 € |
| 14.000 | 0,06570 € | 919,80 € |
| 20.000 | 0,06345 € | 1.269,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

