
MMP100FRE100R | |
|---|---|
DigiKey Part Number | 13-MMP100FRE100RTR-ND - Tape & Reel (TR) 13-MMP100FRE100RCT-ND - Cut Tape (CT) 13-MMP100FRE100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMP100FRE100R |
Description | RES SMD 1% 1W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMP100FRE100R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,12790 € | 12,79 € |
| 250 | 0,11052 € | 27,63 € |
| 500 | 0,09962 € | 49,81 € |
| 1.000 | 0,09037 € | 90,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08089 € | 161,78 € |
| 4.000 | 0,07433 € | 297,32 € |
| 6.000 | 0,07096 € | 425,76 € |
| 10.000 | 0,06715 € | 671,50 € |
| 14.000 | 0,06488 € | 908,32 € |
| 20.000 | 0,06266 € | 1.253,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

