
MMF50SJR-470R | |
|---|---|
DigiKey Part Number | 13-MMF50SJR-470RTR-ND - Tape & Reel (TR) 13-MMF50SJR-470RCT-ND - Cut Tape (CT) 13-MMF50SJR-470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF50SJR-470R |
Description | RES SMD 5% 1/2W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.5W, 1/2W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF50SJR-470R Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,08640 € | 2,16 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,06730 € | 6,73 € |
| 250 | 0,05768 € | 14,42 € |
| 500 | 0,05170 € | 25,85 € |
| 1.000 | 0,04660 € | 46,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04144 € | 82,88 € |
| 4.000 | 0,03782 € | 151,28 € |
| 6.000 | 0,03596 € | 215,76 € |
| 10.000 | 0,03386 € | 338,60 € |
| 14.000 | 0,03261 € | 456,54 € |
| 20.000 | 0,03138 € | 627,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

