
MMF50SFRF10R | |
|---|---|
DigiKey Part Number | 13-MMF50SFRF10RTR-ND - Tape & Reel (TR) 13-MMF50SFRF10RCT-ND - Cut Tape (CT) 13-MMF50SFRF10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF50SFRF10R |
Description | RES SMD 10 OHM 1% 1/2W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF50SFRF10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04710 € | 4,71 € |
| 250 | 0,04024 € | 10,06 € |
| 500 | 0,03596 € | 17,98 € |
| 1.000 | 0,03230 € | 32,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02862 € | 57,24 € |
| 4.000 | 0,02602 € | 104,08 € |
| 6.000 | 0,02469 € | 148,14 € |
| 10.000 | 0,02318 € | 231,80 € |
| 14.000 | 0,02228 € | 311,92 € |
| 20.000 | 0,02140 € | 428,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

