MMF50SFRE56R2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,04985 €
Datasheet
56.2 Ohms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF50SFRE56R2

DigiKey Part Number
MMF50SFRE56R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMF50SFRE56R2
Description
RES SMD 1% 1/2W MELF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
56.2 Ohms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MMF50SFRE56R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,02818 €338,16 €
Unit Price without VAT:0,02818 €
Unit Price with VAT:0,03353 €